PA1005.125QNLT

Pulse Electronics
673-PA1005.125QNLT
PA1005.125QNLT

Mfr.:

Description:
Current Transformers - Board Mount SMD Current Sense AEC-Q200 1:125 Xfmr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 394

Stock:
394 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,94 € 1,94 €
1,57 € 15,70 €
1,39 € 34,75 €
1,35 € 67,50 €
1,32 € 132,00 €
1,29 € 322,50 €
1,27 € 635,00 €
Full Reel (Order in multiples of 900)
1,24 € 1.116,00 €
1,18 € 2.124,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
1,95 €
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Current Transformers - Board Mount
RoHS:  
20 A
8.4 mm
7.2 mm
5.5 mm
50 kHz to 1 MHz
AEC-Q200
Brand: Pulse Electronics
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Current Transformers
Series: PA1005.xxxQNL
Factory Pack Quantity: 900
Subcategory: Transformers
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504318090
CNHTS:
8504311000
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

AEC-Q200 Current Sense Transformers

Pulse Electronics AEC-Q200 Current Sense Transformers provide a low-loss method for sensing AC current in a circuit. The transformers provide electrical and safety isolation between the source of the current, which can be connected to high voltage signals, and the measurement circuit, which is typically low voltage digital signals. Current sense magnetics are designed for switch-mode power supplies where frequencies are typically in the range of 40kHz to several MHz. Pulse Electronics AEC-Q200 Current Sense Transformers offer a 4A to 40A sensing range, isolation voltages from 500V to 5kV, and insulation systems that include functional, basic, and reinforced. These transformers are designed for switch-mode power applications.

PA1005.XXXQNL SMT Current Sense Transformers

Pulse Electronics PA1005.XXXQNL SMT Current Sense Transformers are AEC-Q200 qualified transformers with an 8.4mm x 7.2mm maximum footprint. The PA1005.XXXQNL Series offers up to 20A current rating and 50kHz to 1MHz frequency range.