PA1005.100QNLT

Pulse Electronics
673-PA1005.100QNLT
PA1005.100QNLT

Mfr.:

Description:
Current Transformers - Board Mount SMD Current Sense AEC-Q200 1:100 Xfmr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.028

Stock:
2.028 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,59 € 1,59 €
1,44 € 14,40 €
1,32 € 33,00 €
1,28 € 64,00 €
1,25 € 125,00 €
1,14 € 285,00 €
1,13 € 565,00 €
Full Reel (Order in multiples of 900)
1,01 € 909,00 €
0,98 € 1.764,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
1,59 €
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Current Transformers - Board Mount
RoHS:  
20 A
8.4 mm
7.2 mm
5.5 mm
50 kHz to 1 MHz
AEC-Q200
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Current Transformers
Series: PA1005.xxxQNL
Factory Pack Quantity: 900
Subcategory: Transformers
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99