PA0648NL

Pulse Electronics
673-PA0648NL
PA0648NL

Mfr.:

Description:
Power Transformers SMD Flyback Xfmr 36V-72V Toroid 2W

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers
RoHS:  
Flyback Transformers
36 V to 72 V, 10 V
10 V
2 W
200 mA
SMD/SMT
Dual Primary Winding
Single Secondary Winding
9.02 mm
8.64 mm
7.62 mm
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 247 uH, 170 uH
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Power Transformers
Factory Pack Quantity: 50
Subcategory: Transformers
Termination Style: SMD/SMT
Type: Low Power Flyback Transformer
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504329000
USHTS:
8504409580
JPHTS:
850440090
BRHTS:
85043100
ECCN:
EAR99