PA0431LNL

Pulse Electronics
673-PA0431LNL
PA0431LNL

Mfr.:

Description:
Power Inductors - Leaded 7.8 20%

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
Unshielded
7.8 uH
20 %
20.5 A
5.5 mOhms
- 40 C
+ 130 C
Standard
PCB Mount
22.2 mm
9.5 mm
13.8 mm
Application: Power
Brand: Pulse Electronics
Core Type: Toroidal
Lead Diameter: 1.4 mm
Lead Spacing: 6.1 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 1140
Subcategory: Inductors, Chokes & Coils
Unit Weight: 12,578 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.