P1167.274NLT

Pulse Electronics
673-P1167.274NLT
P1167.274NLT

Mfr.:

Description:
Power Inductors - SMD 270uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 2700   Multiples: 900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 900)
0,645 € 1.741,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
7.54 mm x 7.54 mm
Shielded
270 uH
20 %
390 mA
1.04 Ohms
390 mA
- 40 C
+ 130 C
3.8 MHz
Standard
7.54 mm
7.54 mm
4.5 mm
P1167
Reel
Application: Power
Brand: Pulse Electronics
Core Type: Drum
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 900
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Pxx Power Inductors

Pulse Electronics Pxx Power Inductors feature an operating temperature of -40°C to +130°C. The PExx series are pick-and-place compatible with a rated voltage of 250VAC while the PAxx series features a current rating of over 70Apk and an inductance range of 72nH to 470nH. The P1167xx inductors offer a current rating up to 3.5A and an inductance range of 1.8µH to 750µH. Pulse Electronics Pxx Power Inductors are suitable for a wide range of applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications.

SMD Shielded Power Inductors

Pulse Electronics SMD Shielded Power Inductors are available in various package sizes and feature a wide inductance range. These inductors feature magnetic shielding and are halogen free, RoHS compliant, and REACH compliant. Pulse Electronics SMD Shielded Power Inductors are suitable for AP routers, LED lighting, DC-DC converters, and game consoles.