P0926

Pulse Electronics
673-P0926
P0926

Mfr.:

Description:
Pulse Transformers SMD Gate Drive 300uH 2Ohms

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Pulse Transformers
RoHS:  
300 uH
8 mm
6.6 mm
5.3 mm
Brand: Pulse Electronics
Isolation Voltage: 1.5 kV
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product: Gate Drives
Product Type: Audio & Signal Transformers
Series: P0926
Factory Pack Quantity: 120
Subcategory: Transformers
Termination Style: SMD/SMT
Unit Weight: 480 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
CNHTS:
8504232900
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.