P0846NL

Pulse Electronics
673-P0846NL
P0846NL

Mfr.:

Description:
Power Inductors - SMD 260KHZ SWITCHER IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,45 € 2,45 €
2,05 € 20,50 €
1,87 € 46,75 €
1,47 € 117,60 €
1,42 € 340,80 €
1,33 € 744,80 €
1,29 € 1.341,60 €
1,26 € 3.225,60 €

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
REACH - SVHC:
Power Choke
17.02 mm x 11.69 mm x 19.05 mm
Unshielded
14.8 uH
20 %
5 A
23 mOhms
- 40 C
+ 130 C
Standard
11.69 mm
11.69 mm
17.02 mm
Tray
Application: Power
Brand: Pulse Electronics
Core Type: Toroidal
Lead Diameter: 7.62 mm
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 80
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 260 kHz
Unit Weight: 459 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.