P0584ANL

Pulse Electronics
673-P0584ANL
P0584ANL

Mfr.:

Description:
Pulse Transformers 2 GATE IEC950

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 834

Stock:
834 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,32 € 4,32 €
3,81 € 38,10 €
3,66 € 91,50 €
2,86 € 143,00 €
2,85 € 228,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Pulse Transformers
RoHS:  
1:1:1
450 uH
PCB Mount
20.57 mm
12.19 mm
19.05 mm
Brand: Pulse Electronics
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Pulse Transformers
Factory Pack Quantity: 80
Subcategory: Transformers
Termination Style: SMD/ SMT
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.