P0397T

Pulse Electronics
673-P0397T
P0397T

Mfr.:

Description:
Coupled Inductors SERIES 17uH REEL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Pulse Electronics P0397NLT
Pulse Electronics
Coupled Inductors 4.2UH 20% 8.2A

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Coupled Inductors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
Tomcat
4.2 uH
17 uH
20 %
8.2 A
10.47 Ohms
18.16 mm
14.99 mm
7.62 mm
- 40 C
+ 130 C
Reel
Cut Tape
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 300
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Type: SMT Power Inductors, Toroid
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99