P0175NL

Pulse Electronics
673-P0175NL
P0175NL

Mfr.:

Description:
Coupled Inductors 9.6uH 20% TUBE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,77 € 4,77 €
3,87 € 38,70 €
3,44 € 86,00 €
3,25 € 130,00 €
3,01 € 361,20 €
2,96 € 828,80 €
2,77 € 1.440,40 €
2,71 € 2.710,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Coupled Inductors
RoHS:  
Polecat
2.4 uH
8.4 uH
10 %
7.2 A
10.9 mOhms
12.7 mm
12.7 mm
5.46 mm
- 40 C
+ 130 C
Tray
Brand: Pulse Electronics
Mounting Style: SMD/SMT
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 40
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Type: SMT Power Inductors, Toroid
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.