OD617-6000M443

Pulse Electronics
673-OD617-6000M443
OD617-6000M443

Mfr.:

Description:
Antennas External/In-Building Antenna Omni Directional Ceiling Mount 5G NR/CBRS/4G LTE 4x MIMO 4.3-10 Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
215,95 € 215,95 €
184,91 € 1.849,10 €
177,18 € 4.429,50 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
617 MHz
6 GHz
4.5 dBi
50 Ohms
1.8
50 W
- 55 C
+ 60 C
6 Band
Wall Mount
Connector
4.3-10 Female
24 mm
IP50
0.16 in
DAS
Bulk
Brand: Pulse Electronics
Cable Length: 1 ft
Frequency Range: 617 MHz to 6 GHz
Polarisation: Horizontal, Linear
Factory Pack Quantity: 5
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAS Directional/Omni-Directional Antennas

Pulse Electronics DAS Directional/Omni-Directional Antennas feature TETRA, UHF, 5G-FR1, and 4G frequencies, 50W maximum input power, and 50Ω impedance. These antennas offer high performance, improved data rate, and up to ≤-153dBc Passive Intermodulation (PIM) rating. The DAS antennas are available with multiple mounting options, polarization types, and frequency ranges. These antennas comply with RoHS and SAR standards based on whole-body SAR limit RF exposure calculation (CEI EN 50383).