NMOMMFME

Pulse Electronics
673-NMOMMFME
NMOMMFME

Mfr.:

Description:
RF Cable Assemblies NMO MAG MT NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 23   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,83 € 1.491,09 €
62,33 € 1.558,25 €
60,25 € 3.012,50 €
53,50 € 5.350,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: RF Cable Assemblies
RoHS:  
3.658 m (12 ft)
Bulk
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8529109100