NMO800

Pulse Electronics
673-NMO800
NMO800

Mfr.:

Description:
Antennas CH SPG BASE-WH ENC4.5DB806 NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,41 € 63,41 €
53,50 € 535,00 €
50,08 € 1.252,00 €
48,25 € 4.825,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
806 MHz
866 MHz
Bulk
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529109100