NMO700

Pulse Electronics
673-NMO700
NMO700

Mfr.:

Description:
Antennas CHR SPG BASE-WHIP ENC 3. NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
17
Expected 4/13/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,57 € 44,57 €
42,73 € 427,30 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Passive Antenna
740 MHz
806 MHz
4G/5G, Cellular (NBIoT, LTE), UMTS
UHF
Whip
Straight with Base
3.4 dBi
50 Ohms
2:01
200 W
1 Band
NMO Mount
Connector
NMO
773 MHz
LMR, Public Safety, M2M
Bulk
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99