NMO40B

Pulse Electronics
673-NMO40B
NMO40B

Mfr.:

Description:
Antennas COIL-WHP UTY 40-50MHz NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,27 € 71,27 €
60,13 € 601,30 €
56,29 € 1.407,25 €
54,22 € 5.422,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
ISM Antennas - ISM, MICS, UHF, VHF, UWB
40 MHz
50 MHz
Bulk
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529109100