NMO27B

Pulse Electronics
673-NMO27B
NMO27B

Mfr.:

Description:
Antennas COIL-WHP UTY 23-31MHz NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,66 € 74,66 €
62,99 € 629,90 €
58,96 € 1.474,00 €
56,79 € 5.679,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
ISM Antennas - ISM, MICS, UHF, VHF, UWB
27 MHz
31 MHz
Bulk
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529109100