NMO150BCO

Pulse Electronics
673-NMO150BCO
NMO150BCO

Mfr.:

Description:
Antennas WIRELESS EXTERNAL OUTDOOR WHIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,84 € 2.084,00 €
19,70 € 4.925,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Outdoor Antennas
Passive Antenna
144 MHz
174 MHz
LPWAN
VHF
Whip
Straight with Base
50 Ohms
2:01
200 W
1 Band
NMO Mount
Connector
NMO
160 MHz
63.5 mm
Bulk
Brand: Pulse Electronics
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISM Antennas

Pulse Electronics Instrumentation, Scientific and Medical (ISM) Antennas are designed for devices operating at the unlicensed 868MHz and 915MHz frequencies. Applications for included sensing, remote monitoring, agriculture, data collection, and medical. ISM antennas support WiFi, Bluetooth, and BLE.