LPTDCG600/71DMNW

Pulse Electronics
673-LPTDCG600/71DMNW
LPTDCG600/71DMNW

Mfr.:

Description:
Antennas DC Grounded 5G/4G Direct Monopole Low Profile Wht

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,58 € 36,58 €
30,97 € 309,70 €
29,66 € 741,50 €
26,28 € 2.628,00 €
26,24 € 6.560,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Modules
617 MHz
7.125 GHz
6.9 dBi
50 Ohms
3.1:1
10 W
- 40 C
+ 85 C
Monopole
6 Band
Screw
Connector
N-Female
IP67
Bulk
Brand: Pulse Electronics
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 163,290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.