LP800NMO

Pulse Electronics
673-LP800NMO
LP800NMO

Mfr.:

Description:
Antennas ANT LOW PROFILE 806-960MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,12 € 52,12 €
51,75 € 517,50 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Vehicle Antennas
Passive Antenna
806 MHz
960 MHz
Cellular (NBIoT, LTE)
LoRaWAN
Module
Dome
4.4 dBi
2:1
100 W
- 40 C
+ 70 C
1 Band
NMO Mount
Connector
NMO
883 MHz
4.45 in
204 in RG58
Bulk
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99