LP450NMO

Pulse Electronics
673-LP450NMO
LP450NMO

Mfr.:

Description:
Antennas WIRELESS EXT OUTDOOR SINGLE AN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,66 € 60,66 €
58,19 € 581,90 €
54,46 € 1.361,50 €
52,47 € 5.247,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Vehicle Antennas
Passive Antenna
450 MHz
470 MHz
LoRaWAN
UHF
Module
Puck
2 dBi
100 W
1 Band
NMO Mount
Connector
NMO
460 MHz
UHF
1.5 in
Bulk
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99

ISM Antennas

Pulse Electronics Instrumentation, Scientific and Medical (ISM) Antennas are designed for devices operating at the unlicensed 868MHz and 915MHz frequencies. Applications for included sensing, remote monitoring, agriculture, data collection, and medical. ISM antennas support WiFi, Bluetooth, and BLE.