LMK1/4

Pulse Electronics
673-LMK1/4
LMK1/4

Mfr.:

Description:
RF Cable Assemblies MOUNT LM 1-4 LONGER STUD 1 NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 55   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,90 € 1.424,50 €
25,04 € 2.504,00 €
23,66 € 5.915,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: RF Cable Assemblies
RoHS:  
5.182 m (17 ft)
Bulk
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8529109100