KGI768

Pulse Electronics
673-KGI768
KGI768

Mfr.:

Description:
Antennas GLS MT DIPOLE UTY 768 NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,06 € 69,06 €
61,27 € 612,70 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Vehicle Antennas
Passive Antenna
768 MHz
896 MHz
Cellular (NBIoT, LTE), UMTS
LoRaWAN
Module
T-Bar
2 dBi
50 Ohms
2:1
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
SMA Male
833 MHz
Public Safety, First Responders
170 mm
IP67
14 ft RG58
Bulk
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99

ISM Antennas

Pulse Electronics Instrumentation, Scientific and Medical (ISM) Antennas are designed for devices operating at the unlicensed 868MHz and 915MHz frequencies. Applications for included sensing, remote monitoring, agriculture, data collection, and medical. ISM antennas support WiFi, Bluetooth, and BLE.