JXF0-1012NL

Pulse Electronics
673-JXF0-1012NL
JXF0-1012NL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 1000Base-T 150uH 1:1 Tab UP 2250V Green-Yellow

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
480
Expected 6/3/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,30 € 7,30 €
6,57 € 65,70 €
6,19 € 154,75 €
6,03 € 241,20 €
5,87 € 704,40 €
5,24 € 1.467,20 €
4,92 € 2.558,40 €
4,50 € 4.500,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Ethernet Connector
RJ45
8 Position / 8 Contact
Shielded
PCB Mount
Right Angle
Through Hole
- 40 C
+ 85 C
Green, Yellow / Green, Yellow
Tab Up
JXF0
Tray
Brand: Pulse Electronics
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Mounting Direction: Right Angle
Number of Contacts: 8 Contact
Number of Ports: 1
Number of Positions: 8 Position
Operating Temperature Range: - 40 C to + 85 C
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 40
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: PulseJack?
Unit Weight: 13,7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.