JXD4-4001NL

Pulse Electronics
673-JXD4-4001NL
JXD4-4001NL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45/Dual 2xUSB 2.0 100P 1500VRMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 600

Stock:
600 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,72 € 8,72 €
7,85 € 78,50 €
7,40 € 185,00 €
7,20 € 360,00 €
7,01 € 701,00 €
6,25 € 1.562,50 €
5,87 € 2.935,00 €
5,37 € 5.370,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
RJ45
Cat 6
PCB Mount
Solder
- 40 C
+ 85 C
JXD4
Tray
Brand: Pulse Electronics
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 25
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: PulseJack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB RJ45/Dual Combo Connector Modules

Pulse Electronics USB RJ45/Dual Combo Connector Modules feature a single-port Ethernet connection over stacked 2x1 USB ports. The RJ45 connection meets CAT 6 standards, while the USB modules comply with USB 2.0/3.0 standards. The internal magnetics are designed to support 10/100 and 1000Base-TX applications, and the products meet IEEE 802.3u/ab.af specifications. These through-hole connectors are part of the PulseJack™ family and are RoHS compliant. Pulse Electronics USB RJ45/Dual Combo Connector Modules provide a minimum of 1500Vrms isolation and excellent EMI filtering, making them suitable for desktop PCs, embedded systems, multiport, and LAN-on-motherboard (LOM) applications.