JXD2-0Z15NL

Pulse Electronics
673-JXD2-0Z15NL
JXD2-0Z15NL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CONN RJ45 1X1 100D G/YLED TY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 602

Stock:
602
Can Dispatch Immediately
On Order:
1.800
Expected 6/15/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,55 € 7,55 €
6,80 € 68,00 €
6,41 € 160,25 €
6,24 € 374,40 €
6,08 € 729,60 €
5,42 € 1.626,00 €
5,09 € 2.748,60 €
4,65 € 4.743,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 5e
Through Hole
Vertical
Solder
- 40 C
+ 85 C
Black
Yellow / Green
Top Entry
JXD2
Tray
Application: 10/100/1000 Base-T
Brand: Pulse Electronics
Number of Contacts: 8 Contact
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 60
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: PulseJack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.