JXD0-0012NL

Pulse Electronics
673-JXD0-0012NL
JXD0-0012NL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 1x1 RJ45 1:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 400   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,50 € 1.800,00 €
4,42 € 2.210,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 5
Through Hole
Right Angle
Solder
- 40 C
+ 85 C
Black
Green / Yellow
Tab Down
JXD
Tray
Application: 10/100 Base-TX PoE 15 W
Brand: Pulse Electronics
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 2.54 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 50
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: PulseJack
Unit Weight: 10,012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JXD Industrial ICM Modular Ethernet Connectors

Pulse Electronics JXD Industrial ICM Modular Ethernet Connectors offer isolation and noise reduction in a single solution, operating with a wide range of industrial protocols. Pulse Electronics JXD series operates at a -40°C to +85°C temperature range and is suitable for CAT3, CAT5 UTP. SMT pins in these connectors allow for reflow soldering. The compact form factor of the JXD series optimizes board space and supports all major PHY models.