JX3V-9001NLT

Pulse Electronics
673-JX3V-9001NLT
JX3V-9001NLT

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CONN,RJ45,TOP ENTRY,100D, 1:1 PIP , NO LED, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 307

Stock:
307 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 307 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 70)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,88 € 7,88 €
7,10 € 71,00 €
6,68 € 167,00 €
6,51 € 325,50 €
6,33 € 633,00 €
5,65 € 1.412,50 €
5,31 € 2.655,00 €
4,69 € 4.690,00 €
4,68 € 11.700,00 €
Full Reel (Order in multiples of 70)
6,51 € 455,70 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
RJ45
Shielded
PCB Mount
Vertical
Solder
- 40 C
+ 85 C
JX3V
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 12 Position
Pitch: 2.54 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 70
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: PulseJack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Pin-in-Paste (PIP) Ethernet Connector Modules

Pulse Electronics Pin-in-Paste (PIP) Ethernet Connector Modules are designed to operate with various industrial protocols to provide isolation and noise reduction. PIP capability allows these connector modules to be reflow soldered during manufacturing. Pulse PIP Ethernet connector modules feature a compact form factor that helps optimize PCBs' layout. The modules meet the IEEE802.3 standards of 10GBase-T and are suitable for CAT 3, CAT 5, or higher UTP cables. The PIP Ethernet connector modules operate within a -40°C to +85°C temperature range. Typical applications include industrial automation, Power over Ethernet (PoE), access control, campus, image processing, touchscreen displays, and panels.