JX10-0061NL

Pulse Electronics
673-JX10-0061NL
JX10-0061NL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 100Base-TX NonPoE RJ45 1-Port Side THT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 119

Stock:
119 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,02 € 8,02 €
7,59 € 75,90 €
6,60 € 165,00 €
6,50 € 325,00 €
6,34 € 634,00 €
5,25 € 1.312,50 €

Similar Product

Pulse Electronics JXD7-0V06NL
Pulse Electronics
Modular Connectors / Ethernet Connectors RJ45 Conn 350uH 2250VDC Yellow/Green

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 5
Through Hole
Right Angle
Solder
- 40 C
+ 85 C
Black
Yellow / Green
Tab Up
JX10
Tray
Application: 10/100 Base-TX
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 25
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 14,126 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99