JW0-0009NL

Pulse Electronics
673-JW0-0009NL
JW0-0009NL

Mfr.:

Description:
USB Connectors USB/RJ45 COMBO 10/10

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 61 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,04 € 8,04 €
7,00 € 70,00 €
6,65 € 166,25 €
6,34 € 317,00 €
6,05 € 605,00 €
5,75 € 1.437,50 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: USB Connectors
RoHS:  
Combo USB / RJ45 Connectors
RJ45 USB Connector
Jack (Female)
Solder Pin
22 Contact
2 Port
Straight
Mounting Peg
Tray
Brand: Pulse Electronics
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 20 C
Product Type: USB Connectors
Series: JW0
Factory Pack Quantity: 25
Subcategory: USB Connectors
Tradename: PulseJack
Unit Weight: 8,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB RJ45/Dual Combo Connector Modules

Pulse Electronics USB RJ45/Dual Combo Connector Modules feature a single-port Ethernet connection over stacked 2x1 USB ports. The RJ45 connection meets CAT 6 standards, while the USB modules comply with USB 2.0/3.0 standards. The internal magnetics are designed to support 10/100 and 1000Base-TX applications, and the products meet IEEE 802.3u/ab.af specifications. These through-hole connectors are part of the PulseJack™ family and are RoHS compliant. Pulse Electronics USB RJ45/Dual Combo Connector Modules provide a minimum of 1500Vrms isolation and excellent EMI filtering, making them suitable for desktop PCs, embedded systems, multiport, and LAN-on-motherboard (LOM) applications.