JT8-4000HL

Pulse Electronics
673-JT8-4000HL
JT8-4000HL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 1X4, RJ45, 10GD, 5CH LED, Tab Up

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,19 € 48,19 €
41,89 € 418,90 €
40,08 € 1.202,40 €
38,78 € 2.326,80 €
37,49 € 3.936,45 €
36,58 € 9.327,90 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x4
Shielded
PCB Mount
Right Angle
Solder
0 C
+ 70 C
Tab Up
JT8
Tray
Brand: Pulse Electronics
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Contacts: 32 Contact
Number of Ports: 4 Port
Number of Positions: 32 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 15
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: PulseJack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

10GBASE-T Ethernet Connector Modules

Pulse Electronics 10GBASE-T Ethernet Connector Modules are qualified with major 10GBASE-T PHY manufacturers. The modules are available with or without LEDs and in different variants based on the number of ports and channels. The JT6, JT7, and JXT7 platforms offer a Power over Ethernet (PoE) option and are compliant with IEEE 802.3 standards. These RoHS-compliant modules feature four or five channels with through-hole pin and press-fit technology mounting options. Pulse Electronics 10GBASE-T Ethernet Connector Modules are designed to support 10GBASE-T transceivers. Typical applications include servers, base stations, access points, and routers.