JT4-1109HL

Pulse Electronics
673-JT4-1109HL
JT4-1109HL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CONN PULSEJACK 1PORT 10GBASE-T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 200   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,56 € 2.112,00 €
8,80 € 2.200,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 6a
Through Hole
Right Angle
Solder
0 C
+ 70 C
Black
Green, Yellow / Green, Yellow
Tab Down
JT4
Tray
Application: 10G Base-T
Brand: Pulse Electronics
Contact Material: Phosphor Bronze
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 50
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

10GBASE-T Ethernet Connector Modules

Pulse Electronics 10GBASE-T Ethernet Connector Modules are qualified with major 10GBASE-T PHY manufacturers. The modules are available with or without LEDs and in different variants based on the number of ports and channels. The JT6, JT7, and JXT7 platforms offer a Power over Ethernet (PoE) option and are compliant with IEEE 802.3 standards. These RoHS-compliant modules feature four or five channels with through-hole pin and press-fit technology mounting options. Pulse Electronics 10GBASE-T Ethernet Connector Modules are designed to support 10GBASE-T transceivers. Typical applications include servers, base stations, access points, and routers.

PulseJack™ 1x1 Tab-Down RJ45 Connectors

Pulse Electronics PulseJack™ 1x1 Tab-Down RJ45 Connectors are high-speed 10GBase-T (10Gbit over twisted-pair) integrated connector modules (ICM). They are designed for server, LAN on motherboard, and storage markets. In addition to connectivity, they provide signal conditioning, signal isolation, and EMI suppression. All PulseJack ICMs are designed to meet IEEE 802.3 specifications and are qualified at major PHY suppliers. Pulse Electronics PulseJack™ 1x1 Tab-Down RJ45 Connectors feature a low-profile package for PCI Express.