JD0-0001NL

Pulse Electronics
673-JD0-0001NL
JD0-0001NL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 1X4 TAB DOWN W/LED'S ETHERNET (NON PoE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.495
Expected 6/1/2026
850
Expected 7/29/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,54 € 6,54 €
5,92 € 59,20 €
5,59 € 139,75 €
5,45 € 272,50 €
5,19 € 519,00 €
4,64 € 1.160,00 €
4,36 € 2.180,00 €
3,87 € 3.870,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Magnetic Jack
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 6
Through Hole
Right Angle
Solder
0 C
+ 70 C
Black
Green / Yellow
Tab Down
JD0
Tray
Application: 1G/10G Base-T
Brand: Pulse Electronics
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 50
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 9,524 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1000BASE-T Energy Efficient Ethernet Connectors

Pulse Electronics 1000BASE-T Energy Efficient Ethernet (EEE) Connector modules are 1Gb jacks designed to meet the latest trend in ethernet connectivity. These connectors are 1x1, 1x2, and 1x4 form factors and support the IEEE 802.3az standard. The EEE connectors operate at -40°C to +85°C temperature range. Features compact form factor optimizing board space and easy PCB layout due to dual schematic options. These connectors are suitable for CAT3 and CAT5 UTP. Applications include industrial automation, factory or rugged communication networks, routers, switches, and SoHo markets.