JC0-1011NL

Pulse Electronics
673-JC0-1011NL
JC0-1011NL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 1000Base-T NonPoE 2x1-Port RJ45 THT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,66 € 18,66 €
15,37 € 153,70 €
14,82 € 370,50 €
14,30 € 500,50 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Magnetic Jack
RJ45
2x1
8P8C
Shielded, EMI Fingers
Cat 6
Through Hole
Right Angle
Solder
0 C
+ 70 C
Black
Green, Yellow / Green
Tab Up and Tab Down
JC0
Tray
Application: 1G/10G Base-T
Brand: Pulse Electronics
Number of Ports: 2 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 35
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: PulseJack
Unit Weight: 16,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99