J1V-U2100NL

Pulse Electronics
673-J1VU2100NL
J1V-U2100NL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 1x1,1G, 4P PoE 90W Top Entry

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
180
Expected 6/16/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,72 € 12,72 €
9,08 € 817,20 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 5e
Through Hole
Vertical
Solder
0 C
+ 70 C
Black
Yellow, Green / Green
Top Entry
J1V
Tray
Application: 10/100/1000 Base-T PoE 75 W
Brand: Pulse Electronics
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 45
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 10,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PoE/PoE+/4P Solutions

Pulse Electronics PoE/PoE+/4P Solutions include LAN discrete magnetics and integrated connector modules (ICMs) designed and manufactured to comply with IEEE802.3 and ANSI X3.263 standards. The products support 100BASE-TX, 1000BASE-T, 2.5GBASE-T, 5GBASE-T, and 10GBASE-T data rates and meet IEEE 802.3 specifications for PoE/PoE+/4P PoE applications. Pulse connector modules with integrated magnetics are available with or without LEDs. Applications include switches, routers, base stations, access points, IPTV, industrial networking equipment, gateways, and security cameras. 

Pin-in-Paste (PIP) Ethernet Connector Modules

Pulse Electronics Pin-in-Paste (PIP) Ethernet Connector Modules are designed to operate with various industrial protocols to provide isolation and noise reduction. PIP capability allows these connector modules to be reflow soldered during manufacturing. Pulse PIP Ethernet connector modules feature a compact form factor that helps optimize PCBs' layout. The modules meet the IEEE802.3 standards of 10GBase-T and are suitable for CAT 3, CAT 5, or higher UTP cables. The PIP Ethernet connector modules operate within a -40°C to +85°C temperature range. Typical applications include industrial automation, Power over Ethernet (PoE), access control, campus, image processing, touchscreen displays, and panels.