J1N-0013NL

Pulse Electronics
673-J1N-0013NL
J1N-0013NL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 1X4 TAB UP W/LED'S ETHERNET (NON PoE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 75   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,89 € 2.466,75 €
31,55 € 3.312,75 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Modular Connectors / Ethernet Connectors
RJ45
1x4
Tab Up
J1N
Tray
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Ports: 4 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 15
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

1000BASE-T Energy Efficient Ethernet Connectors

Pulse Electronics 1000BASE-T Energy Efficient Ethernet (EEE) Connector modules are 1Gb jacks designed to meet the latest trend in ethernet connectivity. These connectors are 1x1, 1x2, and 1x4 form factors and support the IEEE 802.3az standard. The EEE connectors operate at -40°C to +85°C temperature range. Features compact form factor optimizing board space and easy PCB layout due to dual schematic options. These connectors are suitable for CAT3 and CAT5 UTP. Applications include industrial automation, factory or rugged communication networks, routers, switches, and SoHo markets.