ICEFIN49NMOHF

Pulse Electronics
673-ICEFIN49NMOHF
ICEFIN49NMOHF

Mfr.:

Description:
Antennas IP67 4900-6000 MHz NMO Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 64   Multiples: 16
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,91 € 2.234,24 €
30,93 € 3.464,16 €
30,87 € 7.902,72 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Vehicle Antennas
Passive Antenna
4.9 GHz
6 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee)
Module
Sharkfin
6.2 dBi
50 Ohms
2:1
30 W
- 40 C
+ 85 C
1 Band
NMO Mount
Connector
NMO + HF Connector
2.45 GHz, 5.5 GHz
Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi
66.66 mm
IP67
ICEFINx
Bulk
Brand: Pulse Electronics
Polarisation: Vertical
Factory Pack Quantity: 16
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Outdoor / External Antennas

Pulse Electronics Outdoor / External Antennas are ideal for wireless, metering, mesh networks, infrastructure, mini base station deployments, and remote monitoring. Outdoor solutions are windproof up to 100 mph and offer IP (Ingress Protect) ratings of IP65, 67, and 68. The external antennas offer flexible and economical solutions for wireless device OEMs. These devices offer superior transmission and reception between wireless access points and devices. The antennas are compatible with IEEE 802.11a/b/g/n, BLUETOOTH®, ZigBee®, and i-DAS applications.

IceFin Low-Profile Multiband Antennas

Pulse Electronics IceFin Low-Profile Multiband Antennas are IP67 weatherproof with a short, slim profile. The IceFin series takes on a transparent, clear form that maintains its RF and mechanical performance. Pulse Electronics IceFin Low-Profile Multiband Antennas offer a range of frequencies from 698MHz to 6000MHz with NMO and direct mounting options.