HXE2012HL

Pulse Electronics
673-HXE2012HL
HXE2012HL

Mfr.:

Description:
Power Transformers - Board Mount 150 uH 5000Vrms 1000VDC Reinforced Hal Free ESS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 236

Stock:
236 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,88 € 4,88 €
3,90 € 39,00 €
3,75 € 93,75 €
3,63 € 145,20 €
3,52 € 422,40 €
3,37 € 943,60 €
3,27 € 1.700,40 €
3,16 € 3.160,00 €
3,04 € 7.660,80 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers - Board Mount
RoHS:  
Transformers
SMD/SMT
Single Primary Winding
Dual Secondary Winding
18.63 mm
12.5 mm
8.75 mm
HXE2
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 150 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product Type: Power Transformers
Factory Pack Quantity: 40
Subcategory: Transformers
Termination Style: SMD/SMT
Type: ESS Transformer
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99