HXE2010HL

Pulse Electronics
673-HXE2010HL
HXE2010HL

Mfr.:

Description:
Power Transformers - Board Mount 150 uH 5000Vrms 500VDC Reinforced Hal Free ESS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,81 € 4,81 €
3,85 € 38,50 €
3,70 € 92,50 €
3,58 € 143,20 €
3,47 € 416,40 €
3,33 € 932,40 €
3,23 € 1.679,60 €
3,12 € 3.120,00 €
2,99 € 7.534,80 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers - Board Mount
RoHS:  
Transformers
SMD/SMT
Single Primary Winding
Dual Secondary Winding
18.63 mm
12.5 mm
8.75 mm
HXE2
Brand: Pulse Electronics
Inductance: 150 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product Type: Power Transformers
Factory Pack Quantity: 40
Subcategory: Transformers
Termination Style: SMD/SMT
Type: ESS Transformer
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504312000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HXE20xHL Reinforced Halogen-Free ESS Transformers

Pulse Electronics HXE20xHL Reinforced Halogen-Free ESS Transformers support leading vendors' silicon for battery management systems (BMS) and energy storage solutions (ESS). The transformers offer a selection of working and breakdown voltages and a wide operating temperature range of -40°C to +125°C. These HXE20xHL transformers have an automated winding and production process for high reliability and UL compliance to IEC/UL 62368-1 standards. Pulse Electronics HXE20xHL transformers are suitable for ESS and marine or aviation transportation.