HXE1003HL

Pulse Electronics
673-HXE1003HL
HXE1003HL

Mfr.:

Description:
Audio Transformers / Signal Transformers 200uH 14000VDC 1CT:1CT 100BaseTX

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
315
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,82 € 9,82 €
8,06 € 80,60 €
7,73 € 193,25 €
7,48 € 261,80 €
7,24 € 760,20 €
6,84 € 1.915,20 €
6,73 € 3.533,25 €
6,51 € 6.607,65 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Isolation Module
Industrial Ethernet
SMD/SMT
200 uH
- 40 C
+ 85 C
27.85 mm
14.95 mm
8 mm
HXE1
Tube
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 35
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
USHTS:
8536698000
ECCN:
EAR99

HXE1 10kV High Voltage Isolation Modules

Pulse Electronics HXE1 10kV High Voltage Isolation Modules are designed for 100Base-TX and are available in single-channel or single-port (dual-channel). These modules feature 10kVAC/60s high-voltage breakdown and operate over the -40°C to 85°C temperature range. The HXE1 modules support IsoSPI for BMS solutions and 100Base-T1 for Industrial STPE. These high-voltage isolation modules meet IEEE802.3u for the 100Base-TX standard. The HXE1 modules incorporate basic insulation IEC62368-1 @ 1500VDC, >11mm clearance, and >15mm creepage.