HXE1002HLT

Pulse Electronics
673-HXE1002HLT
HXE1002HLT

Mfr.:

Description:
Audio Transformers / Signal Transformers 350uH 10000VDC 1CT:1CT 100BaseTX

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
495
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,28 € 7,28 €
5,74 € 57,40 €
5,50 € 137,50 €
5,45 € 272,50 €
Full Reel (Order in multiples of 250)
4,63 € 1.157,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Isolation Module
Industrial Ethernet
SMD/SMT
350 uH
- 40 C
+ 85 C
27.85 mm
14.95 mm
8 mm
HXE1
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 250
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504312990
USHTS:
8536698000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HXE1 10kV High Voltage Isolation Modules

Pulse Electronics HXE1 10kV High Voltage Isolation Modules are designed for 100Base-TX and are available in single-channel or single-port (dual-channel). These modules feature 10kVAC/60s high-voltage breakdown and operate over the -40°C to 85°C temperature range. The HXE1 modules support IsoSPI for BMS solutions and 100Base-T1 for Industrial STPE. These high-voltage isolation modules meet IEEE802.3u for the 100Base-TX standard. The HXE1 modules incorporate basic insulation IEC62368-1 @ 1500VDC, >11mm clearance, and >15mm creepage.