HXE1002HL

Pulse Electronics
673-HXE1002HL
HXE1002HL

Mfr.:

Description:
Audio Transformers / Signal Transformers 350uH 10000VDC 1CT:1CT 100BaseTX

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
360
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,42 € 7,42 €
5,85 € 58,50 €
5,61 € 140,25 €
5,43 € 190,05 €
5,25 € 551,25 €
5,04 € 1.411,20 €
4,88 € 2.562,00 €
4,73 € 4.800,95 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Isolation Module
Industrial Ethernet
SMD/SMT
350 uH
- 40 C
+ 85 C
27.85 mm
14.95 mm
8 mm
HXE1
Tube
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 35
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
USHTS:
8536698000
ECCN:
EAR99