HX6098NLT

Pulse Electronics
673-HX6098NLT
HX6098NLT

Mfr.:

Description:
Pulse Transformers 1GBT-POE MODULE SIN 1GPP 1:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 169

Stock:
169
Can Dispatch Immediately
On Order:
750
Expected 10/7/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,59 € 5,59 €
4,95 € 49,50 €
4,74 € 118,50 €
4,60 € 230,00 €
3,88 € 388,00 €
Full Reel (Order in multiples of 250)
3,66 € 915,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,67 €
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Pulse Transformers
RoHS:  
1:1
120 uH
PCB Mount
18.16 mm
12.2 mm
6.6 mm
Brand: Pulse Electronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Product Type: Audio & Signal Transformers
Series: HX
Factory Pack Quantity: 250
Subcategory: Transformers
Termination Style: SMD/ SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99