HX6098FNLT

Pulse Electronics
673-HX6098FNLT
HX6098FNLT

Mfr.:

Description:
Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 120uH .3Ohms 1-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 179

Stock:
179
Can Dispatch Immediately
On Order:
500
Expected 8/4/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,36 € 6,36 €
5,08 € 50,80 €
4,88 € 122,00 €
4,72 € 236,00 €
4,58 € 458,00 €
Full Reel (Order in multiples of 250)
4,39 € 1.097,50 €
4,19 € 2.095,00 €
4,05 € 4.050,00 €
3,78 € 9.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,67 €
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
SMD/SMT
1 MHz to 125 MHz
100 Ohms
1.5 kV
- 40 C
+ 85 C
Single
1000 Base-T
18.16 mm
15.11 mm
6.3 mm
HX
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 250
Subcategory: Transformers
Unit Weight: 4,390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
CAHTS:
8504310020
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99