HX6062NLT

Pulse Electronics
673-HX6062NLT
HX6062NLT

Mfr.:

Description:
Audio Transformers / Signal Transformers 1000Base-T PoE SMD 1-Port 325uH/350uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 483

Stock:
483
Can Dispatch Immediately
On Order:
600
Expected 8/3/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,87 € 5,87 €
4,52 € 45,20 €
4,33 € 108,25 €
4,21 € 210,50 €
4,07 € 407,00 €
Full Reel (Order in multiples of 300)
3,90 € 1.170,00 €
3,78 € 2.268,00 €
3,66 € 3.294,00 €
3,49 € 8.376,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,24 €
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
SMD/SMT
1 MHz to 125 MHz
350 uH
1.5 kV
- 40 C
+ 85 C
Quad
1000 Base-T
17.5 mm
12.2 mm
5.72 mm
LAN 10/100/1000 Base-T
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Primary Resistance: 650 mOhms
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 300
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.