HX5G2003NL

Pulse Electronics
673-HX5G2003NL
HX5G2003NL

Mfr.:

Description:
Power Transformers MDL Dual 5G, 4P PoE 60W SMT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 165   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,46 € 1.560,90 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers
RoHS:  
POE - Power Over Ethernet Transformers
60 W
SMD/SMT
Dual Primary Winding
Dual Secondary Winding
27.81 mm
12.19 mm
15.37 mm
HX
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 120 uH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 1 MHz to 200 MHz
Packaging: Tube
Factory Pack Quantity: 15
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:1
Type: Power Over Ethernet
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504312000
ECCN:
EAR99