HX5201NLT

Pulse Electronics
673-HX5201NLT
HX5201NLT

Mfr.:

Description:
Audio Transformers / Signal Transformers MDL, DUAL,1GP, 1:1 EXT. BGA SMD T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
340
Expected 8/7/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,13 € 12,13 €
9,63 € 96,30 €
9,33 € 233,25 €
9,04 € 452,00 €
8,82 € 882,00 €
Full Reel (Order in multiples of 170)
8,26 € 1.404,20 €
8,19 € 2.784,60 €
7,94 € 6.749,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
10,37 €
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
Module
SMD/SMT
1 MHz to 125 MHz
350 uH
1.5 kV
- 40 C
+ 85 C
2 Channel
1G Base-T
BGA
14.73 mm
17.27 mm
11.18 mm
HX5201NLT
Reel
Cut Tape
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 8 mA
Maximum DC Resistance: 650 mOhms
Operating Temperature Range: - 40 C to + 85 C
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 170
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
USHTS:
8517790000
ECCN:
EAR99

High-Density 1Gigabit PoE/PoE+ SMD Transformers

Pulse Electronics High-Density 1Gigabit PoE/PoE+ SMD Transformers offer less than 140mm2/port density and feature a reliable surface mount Ball Grid Array (BGA). These transformers support 4-pair PoE+ (70W) of DC power and are designed to fit behind 2xN connectors. The 1Gigabit PoE/PoE+ SMD transformers offer 10/100/1000base-T connectivity and a modular construction that exceeds IEEE802.3u/ab. These transformers operate over the -40°C to 85°C temperature range.