HX5019FNLT

Pulse Electronics
673-HX5019FNLT
HX5019FNLT

Mfr.:

Description:
Pulse Transformers 1GBT MODULE SIN 1GD 1:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 244

Stock:
244 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,17 € 8,17 €
7,38 € 73,80 €
7,08 € 177,00 €
6,86 € 343,00 €
6,65 € 665,00 €
6,37 € 1.592,50 €
Full Reel (Order in multiples of 700)
5,98 € 4.186,00 €
5,97 € 8.358,00 €
2.100 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,42 €
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Pulse Transformers
RoHS:  
1:1
350 uH
PCB Mount
19.81 mm
19.05 mm
2.54 mm
Brand: Pulse Electronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Product Type: Audio & Signal Transformers
Series: HX
Factory Pack Quantity: 700
Subcategory: Transformers
Termination Style: SMD/ SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.