HM2166NL

Pulse Electronics
673-HM2166NL
HM2166NL

Mfr.:

Description:
Power Transformers - Board Mount 150uH 4300V 1:1 DCR=0.45Ohms Basic Single Channel AEC-Q200

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 880   Multiples: 55
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,19 € 1.927,20 €
2,12 € 2.215,40 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers - Board Mount
RoHS:  
Power Transformers
4.3 kV
PCB Mount
16.34 mm
9.5 mm
6 mm
BMS
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 150 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product Type: Power Transformers
Qualification: AEC-Q200
Factory Pack Quantity: 55
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1
Unit Weight: 795 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504504000
ECCN:
EAR99

BMS Isolation Transformers & Common Mode Chokes

Pulse Electronics Isolation Transformers and Common Mode Chokes are a full line of solutions for battery management systems (BMS) for small to large battery pack systems. These BMS components serve serial port safety isolation and electromagnetic interference (EMI) noise rejection applications. These components are critical in large battery pack applications with daisy chain connections. With a high number of cells connected in series, large voltage differences demand component-to-component isolation. These BMS components have multiple package options available and can be customized for specific application requirements. Typical applications include electric vehicles, energy storage, marine, and aviation transportation.