HM2146NL

Pulse Electronics
673-HM2146NL
HM2146NL

Mfr.:

Description:
Audio & Signal Transformers 150uH 1KV AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 67 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,98 € 2,98 €
2,69 € 26,90 €
2,59 € 64,75 €
2,49 € 144,42 €
2,41 € 279,56 €
2,30 € 667,00 €
2,18 € 2.275,92 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio & Signal Transformers
RoHS:  
SMD/SMT
150 uH
3000 Vrms
- 40 C
+ 125 C
1 Channel
BMS
12.15 mm
9 mm
3.2 mm
BMS
AEC-Q200
Tube
Brand: Pulse Electronics
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 58
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

BMS Isolation Transformers & Common Mode Chokes

Pulse Electronics Isolation Transformers and Common Mode Chokes are a full line of solutions for Battery Management Systems (BMS) for small to large battery pack systems. These BMS components serve serial port safety isolation and Electromagnetic Interference (EMI) noise rejection applications. These components are critical in large battery pack applications with daisy chain connections. With a high number of cells connected in series, large voltage differences demand component-to-component isolation. These BMS components have multiple package options available and can be customized for specific application requirements. Typical applications include electric vehicles, energy storage, marine, and aviation transportation.