HDX8006NL

Pulse Electronics
673-HDX8006NL
HDX8006NL

Mfr.:

Description:
Audio Transformers / Signal Transformers SIN HDBaseT SMT 1-Port 4PoEPP 140W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 113

Stock:
113 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 113 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,04 € 11,04 €
9,06 € 90,60 €
8,68 € 217,00 €
8,40 € 420,00 €
8,12 € 812,00 €
7,69 € 1.922,50 €
7,56 € 3.780,00 €
7,32 € 7.320,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
PoE Transformers
SMD/SMT
120 uH
1500 Vrms
- 40 C
+ 85 C
Quad
HD BaseT Application
18.16 mm
12.2 mm
6.6 mm
Tube
Brand: Pulse Electronics
Maximum DC Current: 1.5 A
Maximum DC Resistance: 650 mOhms
Power Rating: 140 W
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 25
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDBaseT Transformers

Pulse Electronics HDBaseT Transformers improve picture quality and power isolation while supporting Power over HDBaseT (PoH). The HD8004FNL (60W) and HD8005FNL (100W) components measure 72mm x 14.99mm x 5.72mm in a 24-pin SMT package. The HD8004FNL and HD8005FNL transformers are designed to provide common-mode noise reduction for improved EMI performance and isolation for power over HDBaseT (PoH) applications. The HDBaseT technology enables the 5Play™ feature set for ultra-high-definition 4K video, audio, 100BaseT Ethernet, various control signals, and up to 100W of power.